CL10B474KA8NFNC | |
|---|---|
DigiKey Part Number | 1276-2082-2-ND - Tape & Reel (TR) 1276-2082-1-ND - Cut Tape (CT) 1276-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10B474KA8NFNC |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B474KA8NFNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,16500 Kč | 11,65 Kč |
| 50 | 0,80320 Kč | 40,16 Kč |
| 100 | 0,69280 Kč | 69,28 Kč |
| 500 | 0,50808 Kč | 254,04 Kč |
| 1 000 | 0,45149 Kč | 451,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,36707 Kč | 1 468,28 Kč |
| 8 000 | 0,33581 Kč | 2 686,48 Kč |
| 12 000 | 0,32017 Kč | 3 842,04 Kč |
| 20 000 | 0,30285 Kč | 6 057,00 Kč |
| 28 000 | 0,29273 Kč | 8 196,44 Kč |
| 40 000 | 0,28300 Kč | 11 320,00 Kč |
| 48 000 | 0,27839 Kč | 13 362,72 Kč |
| 96 000 | 0,26287 Kč | 25 235,52 Kč |
| 100 000 | 0,26204 Kč | 26 204,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |