CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A226MQ8NRNC

DigiKey Part Number
1276-1193-2-ND - Tape & Reel (TR)
1276-1193-1-ND - Cut Tape (CT)
1276-1193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A226MQ8NRNC
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A226MQ8NRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 539 842
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,70139 Kč2 805,56 Kč
8 0000,67244 Kč5 379,52 Kč
12 0000,65795 Kč7 895,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,65200 Kč26,52 Kč
501,90300 Kč95,15 Kč
1001,45880 Kč145,88 Kč
5001,20996 Kč604,98 Kč
1 0000,94536 Kč945,36 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,58000 Kč4,58 Kč
102,62200 Kč26,22 Kč
501,88080 Kč94,04 Kč
1001,44190 Kč144,19 Kč
5001,19592 Kč597,96 Kč
1 0000,93440 Kč934,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,58000 Kč
Unit Price with VAT:5,54180 Kč