CHP-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP1206AFX-1001ELF

DigiKey Part Number
118-CHP1206AFX-1001ELFTR-ND - Tape & Reel (TR)
118-CHP1206AFX-1001ELFCT-ND - Cut Tape (CT)
118-CHP1206AFX-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHP1206AFX-1001ELF
Description
RESHIGHPOWERA 1206 1K 1% 3/4W TC
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHP1206AFX-1001ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,57000 Kč9,57 Kč
105,38900 Kč53,89 Kč
254,46920 Kč111,73 Kč
503,94900 Kč197,45 Kč
1003,53490 Kč353,49 Kč
2503,11672 Kč779,18 Kč
5002,87538 Kč1 437,69 Kč
1 0002,68335 Kč2 683,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10869 Kč10 543,45 Kč
10 0002,02827 Kč20 282,70 Kč
15 0001,95578 Kč29 336,70 Kč
25 0001,88840 Kč47 210,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,57000 Kč
Unit Price with VAT:11,57970 Kč