1001-010-01001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1001-010-01001
1001-010-01001
1001-010-01001

1001-010-01001

DigiKey Part Number
1175-1007-ND
Manufacturer
Manufacturer Product Number
1001-010-01001
Description
CONN PLUG USB1.1 TYPEA 4POS R/A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 1.1 Plug Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Plug
Specifications
USB 1.1
Mounting Type
Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30V
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 390
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
122,73000 Kč22,73 Kč
1019,26100 Kč192,61 Kč
2518,06080 Kč451,52 Kč
5017,19780 Kč859,89 Kč
10016,37480 Kč1 637,48 Kč
25015,34880 Kč3 837,20 Kč
50014,61544 Kč7 307,72 Kč
1 00013,91763 Kč13 917,63 Kč
2 50013,04628 Kč32 615,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,73000 Kč
Unit Price with VAT:27,50330 Kč