R2B131350R0J5L0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TTM Technologies Trading (Asia) Company Limited
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
0505 (1313 M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2B131350R0J5L0

DigiKey Part Number
1173-1045-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R2B131350R0J5L0
Description
RES SMD 50 OHM 5% 1W 1313
Customer Reference
Detailed Description
50 Ohms ±5% 1W Chip Resistor 0505 (1313 Metric) RF, High Frequency Thick Film
Datasheet
 Datasheet
EDA/CAD Models
R2B131350R0J5L0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
RF, High Frequency
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0505 (1313 Metric)
Supplier Device Package
Size / Dimension
0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max)
0.017" (0.43mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes