1N4448WS-G3-08 | |
|---|---|
DigiKey Part Number | 112-1N4448WS-G3-08TR-ND - Tape & Reel (TR) 112-1N4448WS-G3-08CT-ND - Cut Tape (CT) 112-1N4448WS-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448WS-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,37200 Kč | 23,72 Kč |
| 100 | 1,95990 Kč | 195,99 Kč |
| 500 | 1,43894 Kč | 719,47 Kč |
| 1 000 | 1,26958 Kč | 1 269,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06597 Kč | 3 197,91 Kč |
| 6 000 | 0,95560 Kč | 5 733,60 Kč |
| 9 000 | 0,89933 Kč | 8 093,97 Kč |
| 15 000 | 0,75505 Kč | 11 325,75 Kč |
| 21 000 | 0,75227 Kč | 15 797,67 Kč |
| 30 000 | 0,74953 Kč | 22 485,90 Kč |
| 75 000 | 0,68832 Kč | 51 624,00 Kč |
| 150 000 | 0,59729 Kč | 89 593,50 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |