ABX00012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00012
ABX00012 back
ABX00012
ABX00012

ABX00012

DigiKey Part Number
1050-1137-ND
Manufacturer
Manufacturer Product Number
ABX00012
Description
ARDUINO MKR ZERO W/ HDR ATSAMD21
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
The Arduino MKR Zero with Headers (ABX00012) is a mircrocontroller board featuring the ATSAMD21 MCU with an ARM® Cortex®-M0+ core processor. This 32-bit board operates at a clock speed of 48 MHz and uses a 3.3V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino MKR interconnect system, providing seamless integration with other MKR boards and modules.
Datasheet
 Datasheet
EDA/CAD Models
ABX00012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
ATSAMD21
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1649,15000 Kč649,15 Kč
10636,24700 Kč6 362,47 Kč
25625,22040 Kč15 630,51 Kč
50608,57960 Kč30 428,98 Kč
100580,90770 Kč58 090,77 Kč
250555,10656 Kč138 776,64 Kč
Manufacturers Standard Package
Unit Price without VAT:649,15000 Kč
Unit Price with VAT:785,47150 Kč