A000057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A000057
A000057
A000057

A000057

DigiKey Part Number
1050-1040-ND
Manufacturer
Manufacturer Product Number
A000057
Description
ARDUINO LEONARDO W/ HDRS ATMEGA3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
The Arduino Leonardo with Headers (A000057) is an 8-bit AVR MCU evaluation board featuring the ATmega32U4 microcontroller. This board offers 20 digital I/O pins, 7 of which can be used as PWM outputs and 12 as analog inputs, providing versatile connectivity options. It supports an Arduino R3 Shield interconnect system and operates at a clock speed of 16 MHz with a 5V logic level. It offers UART, I2C, and SPI communction along with 2.5KB SRAM, 32KB FLASH, and 1KB EEPROM. The Leonardo is fully compatible with the Arduino IDE, making it an excellent choice for both prototyping and development projects.
Datasheet
 Datasheet
EDA/CAD Models
A000057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega32U4
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1500,99000 Kč500,99 Kč
10490,88600 Kč4 908,86 Kč
25482,46600 Kč12 061,65 Kč
50469,62560 Kč23 481,28 Kč
100448,36710 Kč44 836,71 Kč
250428,36920 Kč107 092,30 Kč
500416,79042 Kč208 395,21 Kč
Manufacturers Standard Package
Unit Price without VAT:500,99000 Kč
Unit Price with VAT:606,19790 Kč