082-6650
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

082-6650

DigiKey Part Number
ARF3099-ND
Manufacturer
Manufacturer Product Number
082-6650
Description
CONN N TYPE FIELD INSTALLABLE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Clamp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
Field Installable
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
2 pcs - 1 Connector, 1 Clamp
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1561,61000 Kč561,61 Kč
10529,97600 Kč5 299,76 Kč
25502,40440 Kč12 560,11 Kč
50493,79100 Kč24 689,55 Kč
100428,89380 Kč42 889,38 Kč
Manufacturers Standard Package
Unit Price without VAT:561,61000 Kč
Unit Price with VAT:679,54810 Kč