HSA50560RJ | |
|---|---|
DigiKey Part Number | A102172-ND |
Manufacturer | |
Manufacturer Product Number | HSA50560RJ |
Description | RES CHAS MNT 560 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA50560RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 560 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,19000 Kč | 160,19 Kč |
| 10 | 111,14400 Kč | 1 111,44 Kč |
| 25 | 96,35840 Kč | 2 408,96 Kč |
| 50 | 87,84160 Kč | 4 392,08 Kč |
| 100 | 80,59830 Kč | 8 059,83 Kč |
| 300 | 71,28373 Kč | 21 385,12 Kč |
| 500 | 67,70816 Kč | 33 854,08 Kč |
| 1 000 | 63,49585 Kč | 63 495,85 Kč |
| 5 000 | 57,89988 Kč | 289 499,40 Kč |
| Unit Price without VAT: | 160,19000 Kč |
|---|---|
| Unit Price with VAT: | 193,82990 Kč |