LED Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
ICE5QR1070AZXKLA1
SINGLE-STAGE PFC PRIMARY-SIDE-RE
Fairchild Semiconductor
210 000
Marketplace
182 : 34,32989 Kč
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
NCP1244AD100R2G
SINGLE-STAGE PFC PRIMARY-SIDE-RE
Fairchild Semiconductor
32 505
Marketplace
182 : 34,32989 Kč
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
7-SOIC
IC LED DRIVER OFFL 7SOIC
onsemi
0
In Stock
2 500 : 18,20525 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
AC DC Offline Switcher
Flyback
Yes
1
-
30V
-
-
-
-
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SOIC
8-PDIP (7 Leads)
IC LED DRIVER OFFL 7DIP
onsemi
0
In Stock
3 000 : 26,00750 Kč
Tube
-
Tube
Obsolete
AC DC Offline Switcher
Flyback
Yes
1
-
30V
-
-
-
-
-
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Showing
of 4

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.