LED Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
NCP1237AD65R2G
MOSFET INTEGRATED SMART LED LAMP
Fairchild Semiconductor
134 247
Marketplace
242 : 26,10198 Kč
Bulk
-
Bulk
Active
AC DC Offline Switcher
Step-Down (Buck)
Yes
1
-
20V
-
-
20kHz ~ 250kHz
Analog
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SOIC
7-SOIC
IC LED DRIVER OFFL ANALOG 7SOIC
onsemi
0
In Stock
Active
-
Tape & Reel (TR)
Active
AC DC Offline Switcher
Step-Down (Buck)
Yes
1
-
20V
-
-
20kHz ~ 250kHz
Analog
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width), 7 Leads
7-SOIC
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.