LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL7734MX

DigiKey Part Number
FL7734MXTR-ND - Tape & Reel (TR)
FL7734MXCT-ND - Cut Tape (CT)
FL7734MXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FL7734MX
Description
IC LED DRIVER CTRLR 16SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FL7734MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6.75V
Voltage - Supply (Max)
30V
Voltage - Output
1.5V ~ 5V
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 430
Factory Stock: 82 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,57000 Kč51,57 Kč
1032,39600 Kč323,96 Kč
2527,37360 Kč684,34 Kč
10021,70260 Kč2 170,26 Kč
25018,91552 Kč4 728,88 Kč
50017,20038 Kč8 600,19 Kč
1 00015,76413 Kč15 764,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,39706 Kč38 492,65 Kč
5 00015,04852 Kč75 242,60 Kč
7 50014,87393 Kč111 554,47 Kč
12 50014,68042 Kč183 505,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,57000 Kč
Unit Price with VAT:62,39970 Kč