| FL7733AMX | |
|---|---|
| DigiKey Part Number | FL7733AMXTR-ND - Tape & Reel (TR) FL7733AMXCT-ND - Cut Tape (CT) FL7733AMXDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FL7733AMX | 
| Description | IC LED DRIVER OFFL ANALOG 8SOIC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Analog Dimming 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FL7733AMX Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | AC DC Offline Switcher | |
| Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
| Internal Switch(s) | No | |
| Number of Outputs | 1 | |
| Voltage - Supply (Min) | - | |
| Voltage - Supply (Max) | 30V | |
| Voltage - Output | 1.5V ~ 5V | |
| Current - Output / Channel | - | |
| Frequency | - | |
| Dimming | Analog | |
| Applications | - | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 20,81000 Kč | 20,81 Kč | 
| 10 | 15,02200 Kč | 150,22 Kč | 
| 25 | 13,55720 Kč | 338,93 Kč | 
| 100 | 11,94470 Kč | 1 194,47 Kč | 
| 250 | 11,17532 Kč | 2 793,83 Kč | 
| 500 | 10,71134 Kč | 5 355,67 Kč | 
| 1 000 | 10,32997 Kč | 10 329,97 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 9,92738 Kč | 24 818,45 Kč | 
| 5 000 | 9,68461 Kč | 48 423,05 Kč | 
| 7 500 | 9,56305 Kč | 71 722,88 Kč | 
| 12 500 | 9,42838 Kč | 117 854,75 Kč | 
| 17 500 | 9,34968 Kč | 163 619,40 Kč | 
| Unit Price without VAT: | 20,81000 Kč | 
|---|---|
| Unit Price with VAT: | 25,18010 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic