G3VM-81UR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-81UR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-81UR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-81UR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-81UR1(TR05) |
Description | SSR RELAY SPST-NO 200MA 0-80V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-81UR1(TR05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,55000 Kč | 215,55 Kč |
| 10 | 191,93500 Kč | 1 919,35 Kč |
| 25 | 183,28440 Kč | 4 582,11 Kč |
| 50 | 177,00080 Kč | 8 850,04 Kč |
| 100 | 170,92550 Kč | 17 092,55 Kč |
| 250 | 163,20724 Kč | 40 801,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 157,59630 Kč | 78 798,15 Kč |
| 1 000 | 152,17550 Kč | 152 175,50 Kč |
| Unit Price without VAT: | 215,55000 Kč |
|---|---|
| Unit Price with VAT: | 260,81550 Kč |