G3VM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM Series
Omron's NEW G3VM VSON MOSFET Relay
How to Choose a Relay - Another Teaching Moment

G3VM-81PR(TR05)

DigiKey Part Number
39-G3VM-81PR(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-81PR(TR05)CT-ND - Cut Tape (CT)
39-G3VM-81PR(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-81PR(TR05)
Description
SSR RELAY SPST-NO 120MA 0-80V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SMD (0.128", 3.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-81PR(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 80 V
Load Current
120 mA
On-State Resistance (Max)
12 Ohms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-USOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 041
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1177,68000 Kč177,68 Kč
10158,27100 Kč1 582,71 Kč
25151,15160 Kč3 778,79 Kč
50145,96660 Kč7 298,33 Kč
100140,95650 Kč14 095,65 Kč
250134,59320 Kč33 648,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500129,96718 Kč64 983,59 Kč
1 000125,49742 Kč125 497,42 Kč
1 500122,95389 Kč184 430,83 Kč
Manufacturers Standard Package
Unit Price without VAT:177,68000 Kč
Unit Price with VAT:214,99280 Kč