| ATSAMA5D35A-CUR | |
|---|---|
| DigiKey Part Number | ATSAMA5D35A-CURTR-ND - Tape & Reel (TR) ATSAMA5D35A-CURCT-ND - Cut Tape (CT) ATSAMA5D35A-CURDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ATSAMA5D35A-CUR | 
| Description | IC MPU SAMA5D3 536MHZ 324LFBGA | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-A5 Microprocessor IC SAMA5D3 1 Core, 32-Bit 536MHz 324-LFBGA (15x15) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ATSAMA5D35A-CUR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-A5 | |
| Number of Cores/Bus Width | 1 Core, 32-Bit | |
| Speed | 536MHz | |
| Co-Processors/DSP | - | |
| RAM Controllers | LPDDR, LPDDR2, DDR2 | |
| Graphics Acceleration | No | |
| Display & Interface Controllers | Touchscreen | |
| Ethernet | 10/100/1000Mbps (1) | |
| SATA | - | |
| USB | USB 2.0 (3) | |
| Voltage - I/O | 1.2V, 1.8V, 3.3V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Security Features | AES, SHA, TDES, TRNG | |
| Mounting Type | Surface Mount | |
| Package / Case | 324-LFBGA | |
| Supplier Device Package | 324-LFBGA (15x15) | |
| Additional Interfaces | CAN, I2C, MMC/SD/SDIO, SPI, SSC, UART, USART | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 297,11000 Kč | 297,11 Kč | 
| 25 | 269,85400 Kč | 6 746,35 Kč | 
| 100 | 244,67860 Kč | 24 467,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 244,67940 Kč | 122 339,70 Kč | 
| Unit Price without VAT: | 297,11000 Kč | 
|---|---|
| Unit Price with VAT: | 359,50310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic