XMC1202T028X0064ABXUMA1 | |
|---|---|
DigiKey Part Number | XMC1202T028X0064ABXUMA1TR-ND - Tape & Reel (TR) XMC1202T028X0064ABXUMA1CT-ND - Cut Tape (CT) XMC1202T028X0064ABXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1202T028X0064ABXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH PG-TSSOP-28-16 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1202T028X0064ABXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, I2S, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 14x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSSOP-28-16 | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 40,24800 Kč | 402,48 Kč |
| 25 | 36,79560 Kč | 919,89 Kč |
| 100 | 32,98960 Kč | 3 298,96 Kč |
| 250 | 31,17672 Kč | 7 794,18 Kč |
| 500 | 30,08298 Kč | 15 041,49 Kč |
| 1 000 | 29,18309 Kč | 29 183,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,07144 Kč | 84 214,32 Kč |
| 6 000 | 27,52754 Kč | 165 165,24 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |