AC DC Converters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
PJ-48V50WBNA
AC/DC CONVERTER 48V 50W
Delta Electronics
0
In Stock
Check Lead Time
80 : 689,18750 Kč
Bulk
Bulk
Active
Open Frame, Conformal Coated
1
85 ~ 264 VAC
48V
-
-
-
-
1.1 A
50W
ITE (Commercial)
3 kV
85%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
5.20" L x 1.97" W x 1.05" H (132.0mm x 50.0mm x 26.6mm)
CB, CE, cURus, TUV
PJ-48V50WLNA
AC/DC CONVERTER 48V 50W
Delta Electronics
0
In Stock
56 : 761,42357 Kč
Bulk
Bulk
Last Time Buy
Open Frame
1
85 ~ 264 VAC
48V
-
-
-
-
1.1 A
50W
ITE (Commercial)
3 kV
85%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm)
CB, CE, cURus, TUV
PJ-48V50WCNA
AC/DC CONVERTER 48V 50W
Delta Electronics
0
In Stock
Check Lead Time
56 : 802,55000 Kč
Bulk
Bulk
Active
Enclosed, Conformal Coated
1
85 ~ 264 VAC
48V
-
-
-
-
1.1 A
50W
ITE (Commercial)
3 kV
85%
-10°C ~ 70°C (With Derating)
Adjustable Output, PFC, Universal Input
Chassis Mount
6.38" L x 2.36" W x 1.42" H (162.0mm x 60.0mm x 36.0mm)
CB, CE, cURus, TUV
Showing
of 3

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.