Analog Switches, Multiplexers, Demultiplexers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
2 321
In Stock
1 : 251,34000 Kč
Tube
-
Tube
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 22pF
500pA
-93dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
ADM691AARWZ-REEL
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
470
In Stock
1 : 263,13000 Kč
Tube
-
Tube
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 22pF
500pA
-93dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
17
In Stock
1 : 251,34000 Kč
Cut Tape (CT)
2 500 : 150,26206 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 22pF
500pA
-93dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
16 SOIC
IC SWITCH SP4T X 2 270OHM 16SOIC
Analog Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete
SP4T
4:1
2
270Ohm (Typ)
8.1Ohm
15V
±15V
230ns, 130ns
-
15pC
3pF, 22pF
500pA
-93dB @ 100kHz
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
Showing
of 4

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.