Instrumentation, Op Amps, Buffer Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 662 In Stock | 1 : 123,77000 Kč Cut Tape (CT) 1 000 : 46,83625 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
203 In Stock | 1 : 123,77000 Kč Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
4 669 In Stock | 1 : 123,77000 Kč Cut Tape (CT) 3 000 : 46,83625 Kč Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
729 In Stock | 1 : 123,77000 Kč Tube | Tube | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock Check Lead Time | 2 500 : 46,83625 Kč Tape & Reel (TR) | Tape & Reel (TR) | Active | CMOS | 2 | Rail-to-Rail | 3.5V/µs | 4 MHz | 0.3 pA | 50 µV | 1.25mA (x2 Channels) | 140 mA | 5 V | 16 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |