Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 857 In Stock | 1 : 97,46000 Kč Cut Tape (CT) 10 000 : 33,68000 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin | - | 25mA | 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4 763 In Stock | 1 : 97,46000 Kč Cut Tape (CT) 3 000 : 33,68000 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin | - | 25mA | 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
0 In Stock | Discontinued at Digi-Key | - | Tape & Reel (TR) | Discontinued at Digi-Key | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 5.5V | -Vin | - | 25mA | 120kHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |