Analog Switches, Multiplexers, Demultiplexers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Circuit
Multiplexer/Demultiplexer Circuit
Number of Circuits
On-State Resistance (Max)
Channel-to-Channel Matching (ΔRon)
Voltage - Supply, Single (V+)
Voltage - Supply, Dual (V±)
Switch Time (Ton, Toff) (Max)
-3db Bandwidth
Charge Injection
Channel Capacitance (CS(off), CD(off))
Current - Leakage (IS(off)) (Max)
Crosstalk
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 QFN
IC MUX 16:1 5OHM 32LFCSP
Analog Devices Inc.
4 952
In Stock
1 : 226,01000 Kč
Cut Tape (CT)
1 500 : 106,49337 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
5Ohm
200mOhm
3.3V ~ 16V
±3.3V ~ 8V
128ns, 109ns
22MHz
33pC
18pF, 240pF
150pA
-62dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
28 TSSOP
IC MUX 16:1 5OHM 28TSSOP
Analog Devices Inc.
1 444
In Stock
1 : 236,00000 Kč
Tube
-
Tube
Active
-
16:1
1
5Ohm
200mOhm
3.3V ~ 16V
±3.3V ~ 8V
128ns, 109ns
22MHz
33pC
18pF, 240pF
150pA
-62dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
28 TSSOP
IC MUX 16:1 5OHM 28TSSOP
Analog Devices Inc.
1 053
In Stock
1 : 236,00000 Kč
Cut Tape (CT)
1 000 : 112,74238 Kč
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
16:1
1
5Ohm
200mOhm
3.3V ~ 16V
±3.3V ~ 8V
128ns, 109ns
22MHz
33pC
18pF, 240pF
150pA
-62dB @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
Showing
of 3

Analog Switches, Multiplexers, Demultiplexers


Products in this family are used for interconnecting or routing analog signals between multiple available signal paths. Functioning similar to a traditional electromechanical switch, their solid-state character facilitates electronic control, longer service life, and reduced switching noise compared to electromechanical switching, in trade for added constraints on the amplitude and bias of the signals being switched.