16 SOIC CAV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC CAV
MEMS OIS Solution for Phone Cameras

ADXRS810WBRGZ-RL

DigiKey Part Number
ADXRS810WBRGZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADXRS810WBRGZ-RL
Description
IC GYROSCOPE
Customer Reference
Detailed Description
Gyroscope Z (Yaw) ±300 77.5Hz SPI 16-SOIC-CAV
Datasheet
 Datasheet
EDA/CAD Models
ADXRS810WBRGZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
Digital
Axis
Z (Yaw)
Range °/s
±300
Sensitivity (LSB/(°/s))
80
Sensitivity (mV/°/s)
-
Bandwidth
77.5Hz
Output Type
SPI
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
35 mA
Features
Temperature Compensated
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Package / Case
16-SOIC (0.307", 7.80mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.