SPxx-01WTG-C-HV SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SPxx-01WTG-C-HV SERIES
Building Automation – Protect/Sense/Control

SP24-01WTG-C-HV

DigiKey Part Number
F6963TR-ND - Tape & Reel (TR)
F6963CT-ND - Cut Tape (CT)
F6963DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP24-01WTG-C-HV
Description
TVS DIODE 24VWM 40VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 445
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,23100 Kč42,31 Kč
1001,72610 Kč172,61 Kč
5001,64190 Kč820,95 Kč
1 0001,41035 Kč1 410,35 Kč
2 0001,37878 Kč2 757,56 Kč
5 0001,34299 Kč6 714,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,23774 Kč12 377,40 Kč
20 0001,07271 Kč21 454,20 Kč
30 0000,95070 Kč28 521,00 Kč
50 0000,89593 Kč44 796,50 Kč
70 0000,88410 Kč61 887,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč