Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : 3 739,53000 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 19V | - | - | - | - | 15.8 A | 300W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | 91% | -10°C ~ 70°C (With Derating) | PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.80" L x 3.82" W x 1.63" H (198.0mm x 97.0mm x 41.5mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 28 : 3 380,57750 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | 12.5 A | 300W (400W Forced Air) | ITE (Commercial), Medical | 4 kV | 91.4% | -10°C ~ 70°C (With Derating) | PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 7.80" L x 3.82" W x 1.63" H (198.0mm x 97.0mm x 41.5mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 |