Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
57 In Stock | 1 : 2 908,69000 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 18.33 A | 220W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 92.6% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
743 In Stock | 1 : 2 908,69000 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | 240W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 60 : 2 227,35317 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 12.22 A | 220W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 93.5% | -10°C ~ 70°C (With Derating) | Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm) | CB, CCC, CE, cURus, TUV, UKCA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 60 : 2 227,35317 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | 240W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 93.5% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm) | CB, CCC, CE, cURus, TUV, UKCA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 60 : 2 483,37383 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | 240W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 94% | -10°C ~ 70°C (With Derating) | Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.01" L x 3.01" W x 1.44" H (127.3mm x 76.5mm x 36.6mm) | CB, CCC, CE, cURus, TUV, UKCA | 60601-1; 60950-1; 62368-1 | |||
0 In Stock Check Lead Time | 60 : 2 569,45417 Kč Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | 240W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 93.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
0 In Stock Check Lead Time | 60 : 2 569,45417 Kč Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 18V | - | - | - | - | - | 12.22 A | 220W (300W Forced Air) | ITE (Commercial), Medical | 4 kV | 93.5% | -10°C ~ 70°C (With Derating) | PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) | CB Scheme, CE, EN, SIQ, TUV, UL | 50581; 55011; 55032; 60601-1; 60950-1 |