9 Pin Shank Terminal Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Pin Shank Terminal Through Hole
WEbinar Powered by Digi-Key - REDCUBE: The Most Reliable High-Power Contact on PCB Level

74651194R

DigiKey Part Number
732-74651194RTR-ND - Tape & Reel (TR)
732-74651194RCT-ND - Cut Tape (CT)
732-74651194RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74651194R
Description
TERM REDCUBE 9PIN PCB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
9 Pin Shank Terminal Through Hole
Datasheet
 Datasheet
EDA/CAD Models
74651194R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Terminal Type
Shank Terminal
Screw Size
-
Termination
Solder
Current Rating (Amps)
85 A
Number of Pins
9
Mounting Type
Through Hole
Features
-
Contact Finish
Tin
Contact Material
Brass
Material - Insulation
-
Screw Material
-
Screw Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,41000 Kč72,41 Kč
1067,10700 Kč671,07 Kč
5061,02400 Kč3 051,20 Kč
10055,65620 Kč5 565,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30043,63033 Kč13 089,10 Kč
Manufacturers Standard Package
Unit Price without VAT:72,41000 Kč
Unit Price with VAT:87,61610 Kč