


PI3741-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-5523-ND |
Manufacturer | |
Manufacturer Product Number | PI3741-00-EVAL1 |
Description | EVAL BOARD FOR PI374100 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3741-00 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 24V |
Manufacturer Vicor Corporation | Voltage - Input 21V ~ 60V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part PI3741-00 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Power - Output 150W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 232,37000 Kč | 1 232,37 Kč |
| 25 | 893,25480 Kč | 22 331,37 Kč |
| 100 | 874,82920 Kč | 87 482,92 Kč |
| Unit Price without VAT: | 1 232,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 491,16770 Kč |


