PI3740-00-BGMP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vicor Corporation
In Stock: 922
Unit Price: 2 047,31000 Kč
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 10V (12V) 1 Output 7.42A 108-BBGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 10V (12V) 1 Output 7.42A 108-BBGA Module
The most efficient power delivery for Robots that Harvest, Deliver and Move

PI3740-00-BGMP

DigiKey Part Number
1102-PI3740-00-BGMP-ND
Manufacturer
Manufacturer Product Number
PI3740-00-BGMP
Description
IC REG BUCK BOOST ADJ/10V 108BGA
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable (Fixed) 10V (12V) 1 Output 7.42A 108-BBGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 115°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
108-BGA (10.5x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes