


PI3543-00-LGIZ | |
|---|---|
DigiKey Part Number | 1102-5473-ND |
Manufacturer | |
Manufacturer Product Number | PI3543-00-LGIZ |
Description | IC REG BUCK ADJ/2.6V 10A 85LGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 2.6V (3.3V) 1 Output 10A 85-BLGA Module |
Datasheet | Datasheet |
EDA/CAD Models | PI3543-00-LGIZ Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tray | Current - Output |
Part Status Obsolete | Frequency - Switching 400kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 85-LGA (10x10) |
Voltage - Input (Min) 36V | Base Product Number |
Voltage - Input (Max) 60V |



