



PI3543-00-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-5477-ND |
Manufacturer | |
Manufacturer Product Number | PI3543-00-EVAL1 |
Description | EVAL BOARD FOR PI354300 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PI3543-00 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 10A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | PI3543-00 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,42000 Kč | 1 235,42 Kč |
| Unit Price without VAT: | 1 235,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 494,85820 Kč |

