Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (1V) 1 Output 15A 123-BLGA Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (1V) 1 Output 15A 123-BLGA Module
Vicor PI3325 Buck Regulators | Digi-Key Daily

PI3420-00-LGIZ

DigiKey Part Number
1102-1645-ND
Manufacturer
Manufacturer Product Number
PI3420-00-LGIZ
Description
IC REG BUCK ADJ/1V 15A 123LGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (1V) 1 Output 15A 123-BLGA Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
1.4V
Packaging
Tray
Current - Output
Part Status
Obsolete
Frequency - Switching
600kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
123-LGA (14x10)
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.