Similar

PI3303-20-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-1524-ND |
Manufacturer | |
Manufacturer Product Number | PI3303-20-EVAL1 |
Description | EVAL BOARD FOR PI330320 |
Customer Reference | |
Detailed Description | PI3303-20 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 8A |
Manufacturer Vicor Corporation | Voltage - Input 17.4V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1.4MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PI3303-20 |
Voltage - Output 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9611MUV-EVK-001 | Rohm Semiconductor | 1 | BD9611MUV-EVK-001-ND | 1 902,63000 Kč | Similar |


