Similar

PI3302-20-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-1522-ND |
Manufacturer | |
Manufacturer Product Number | PI3302-20-EVAL1 |
Description | EVAL BOARD FOR PI330220 |
Customer Reference | |
Detailed Description | PI3302-20 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10A |
Manufacturer Vicor Corporation | Voltage - Input 8V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PI3302-20 |
Voltage - Output 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM61495RPHEVM | Texas Instruments | 13 | 296-LM61495RPHEVM-ND | 2 598,50000 Kč | Similar |


