PI3301-20-LGIZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vicor Corporation
In Stock: 4 497
Unit Price: 411,53000 Kč
Datasheet
PI3423-00-LGIZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PI3423-00-LGIZ
Vicor PI3325 Buck Regulators | Digi-Key Daily

PI3301-20-LGIZ

DigiKey Part Number
1102-1519-ND
Manufacturer
Manufacturer Product Number
PI3301-20-LGIZ
Description
IC REG BUCK ADJ/2.3V 10A 123LGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 2.3V (3.3V) 1 Output 10A 123-BLGA Module
Datasheet
 Datasheet
EDA/CAD Models
PI3301-20-LGIZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.1V
Current - Output
Frequency - Switching
650kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
123-LGA (14x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.