
PI3301-01-EVAL1 | |
|---|---|
DigiKey Part Number | 1102-1516-ND |
Manufacturer | |
Manufacturer Product Number | PI3301-01-EVAL1 |
Description | EVAL BOARD FOR PI330101 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PI3301-01 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Vicor Corporation | Voltage - Input 8V ~ 36V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 650kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part PI3301-01 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 785,04000 Kč | 1 785,04 Kč |
| Unit Price without VAT: | 1 785,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 159,89840 Kč |

