Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2LF36,LM(CT

DigiKey Part Number
TCR2LF36LM(CTTR-ND - Tape & Reel (TR)
TCR2LF36LM(CTCT-ND - Cut Tape (CT)
TCR2LF36LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2LF36,LM(CT
Description
IC REG LINEAR 3.6V 200MA SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV
Datasheet
 Datasheet
EDA/CAD Models
TCR2LF36,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 923
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,01600 Kč20,16 Kč
251,77240 Kč44,31 Kč
1001,50140 Kč150,14 Kč
2501,36992 Kč342,48 Kč
5001,29096 Kč645,48 Kč
1 0001,22586 Kč1 225,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14551 Kč3 436,53 Kč
6 0001,10621 Kč6 637,26 Kč
9 0001,08653 Kč9 778,77 Kč
15 0001,06471 Kč15 970,65 Kč
21 0001,05197 Kč22 091,37 Kč
30 0001,03972 Kč31 191,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč