


TCR2LF25,LM(CT | |
|---|---|
DigiKey Part Number | TCR2LF25LM(CTTR-ND - Tape & Reel (TR) TCR2LF25LM(CTCT-ND - Cut Tape (CT) TCR2LF25LM(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCR2LF25,LM(CT |
Description | IC REG LINEAR 2.5V 200MA SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TCR2LF25,LM(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,95600 Kč | 19,56 Kč |
| 25 | 1,70600 Kč | 42,65 Kč |
| 100 | 1,44390 Kč | 144,39 Kč |
| 250 | 1,31744 Kč | 329,36 Kč |
| 500 | 1,24170 Kč | 620,85 Kč |
| 1 000 | 1,17928 Kč | 1 179,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,10196 Kč | 3 305,88 Kč |
| 6 000 | 1,06419 Kč | 6 385,14 Kč |
| 9 000 | 1,04525 Kč | 9 407,25 Kč |
| 15 000 | 1,02425 Kč | 15 363,75 Kč |
| 21 000 | 1,01199 Kč | 21 251,79 Kč |
| 30 000 | 1,00020 Kč | 30 006,00 Kč |
| 75 000 | 0,97480 Kč | 73 110,00 Kč |
| 150 000 | 0,95950 Kč | 143 925,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

