



2328702-8 | |
|---|---|
DigiKey Part Number | A141389TR-ND - Tape & Reel (TR) A141389CT-ND - Cut Tape (CT) A141389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2328702-8 |
Description | CONN FPC 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2328702-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.041" (1.05mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 25 | 3,53640 Kč | 88,41 Kč |
| 50 | 3,36380 Kč | 168,19 Kč |
| 100 | 3,20380 Kč | 320,38 Kč |
| 250 | 3,00172 Kč | 750,43 Kč |
| 500 | 2,85816 Kč | 1 429,08 Kč |
| 1 000 | 2,72177 Kč | 2 721,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,34445 Kč | 9 377,80 Kč |
| 8 000 | 2,23248 Kč | 17 859,84 Kč |
| 12 000 | 2,16950 Kč | 26 034,00 Kč |
| 20 000 | 2,09272 Kč | 41 854,40 Kč |
| 28 000 | 2,04364 Kč | 57 221,92 Kč |
| 40 000 | 1,99288 Kč | 79 715,20 Kč |
| 100 000 | 1,86821 Kč | 186 821,00 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |











