RF Diode PIN - Single 200V 200 mA 2.5 W 3-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP1331-085LF

DigiKey Part Number
863-1757-2-ND - Tape & Reel (TR)
863-1757-1-ND - Cut Tape (CT)
863-1757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMP1331-085LF
Description
RF DIODE PIN 200V 2.5W 3QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 200V 200 mA 2.5 W 3-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
200V
Current - Max
200 mA
Capacitance @ Vr, F
0.35pF @ 30V, 1MHz
Resistance @ If, F
500mOhm @ 100mA, 100MHz
Power Dissipation (Max)
2.5 W
Operating Temperature
-40°C ~ 150°C (TA)
Package / Case
2-VDFN Exposed Pad
Supplier Device Package
3-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 695
Factory Stock: 72 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1357,81000 Kč357,81 Kč
10284,01900 Kč2 840,19 Kč
25265,59960 Kč6 639,99 Kč
100256,10840 Kč25 610,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000256,10841 Kč768 325,23 Kč
Manufacturers Standard Package
Unit Price without VAT:357,81000 Kč
Unit Price with VAT:432,95010 Kč