ECONOLINE R2SX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2SX-2405-R

DigiKey Part Number
945-3438-2-ND - Tape & Reel (TR)
945-R2SX-2405-RCT-ND - Cut Tape (CT)
945-R2SX-2405-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R2SX-2405-R
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
R2SX-2405-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm)
Supplier Device Package
-
Approval Agency
CB, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1133,57000 Kč133,57 Kč
5128,62200 Kč643,11 Kč
10126,54200 Kč1 265,42 Kč
25123,84560 Kč3 096,14 Kč
50121,83160 Kč6 091,58 Kč
100119,85300 Kč11 985,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250117,28260 Kč29 320,65 Kč
500115,37260 Kč57 686,30 Kč
750114,26821 Kč85 701,16 Kč
1 250112,89070 Kč141 113,38 Kč
1 750111,99263 Kč195 987,10 Kč
Manufacturers Standard Package
Unit Price without VAT:133,57000 Kč
Unit Price with VAT:161,61970 Kč