
| R-78T3.3-1.0/FC-R | |
|---|---|
| DigiKey Part Number | 945-R-78T3.3-1.0/FC-RTR-ND - Tape & Reel (TR) 945-R-78T3.3-1.0/FC-RCT-ND - Cut Tape (CT) 945-R-78T3.3-1.0/FC-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R-78T3.3-1.0/FC-R | 
| Description | DC DC CONVERTER 3.3V 3W | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R-78T3.3-1.0/FC-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 7V | |
| Voltage - Input (Max) | 42V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 3 W | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 88% | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-SMD Module, 3 Leads | |
| Size / Dimension | 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm) | |
| Control Features | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 299,40000 Kč | 299,40 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 150 | 276,88627 Kč | 41 532,94 Kč | 
| Unit Price without VAT: | 299,40000 Kč | 
|---|---|
| Unit Price with VAT: | 362,27400 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic