8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AYF530835

DigiKey Part Number
255-3058-2-ND - Tape & Reel (TR)
255-3058-1-ND - Cut Tape (CT)
255-3058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AYF530835
Description
CONN FFC FPC 8POS 0.5MM R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
AYF530835 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Panasonic Electric Works
Cable End Type
Tapered
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top and Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
8
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A per Contact
Termination
Solder
Contact Finish Thickness
Flash
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,27900 Kč142,79 Kč
2513,38840 Kč334,71 Kč
5012,75000 Kč637,50 Kč
10012,14100 Kč1 214,10 Kč
25011,37924 Kč2 844,81 Kč
50010,83538 Kč5 417,69 Kč
1 00010,31800 Kč10 318,00 Kč
2 5009,67185 Kč24 179,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,21031 Kč46 051,55 Kč
10 0008,77101 Kč87 710,10 Kč
15 0008,52384 Kč127 857,60 Kč
25 0008,22242 Kč205 560,50 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč