
E3JK-5M2-US | |
|---|---|
DigiKey Part Number | E3JK-5M2-US-ND |
Manufacturer | |
Manufacturer Product Number | E3JK-5M2-US |
Description | SENSOR THROUGH-BEAM 5M RELAY |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.850" (5m) Relay - Dark-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 24V ~ 240V | |
Response Time | 30ms | |
Output Configuration | Relay - Dark-ON | |
Light Source | Pulse Modulated Infrared LED | |
Connection Method | Cable | |
Ingress Protection | IP64 | |
Adjustment Type | Fixed | |
Operating Temperature | -25°C ~ 55°C |

