
XMC1404F064X0200AAXUMA1 | |
|---|---|
DigiKey Part Number | XMC1404F064X0200AAXUMA1TR-ND - Tape & Reel (TR) XMC1404F064X0200AAXUMA1CT-ND - Cut Tape (CT) XMC1404F064X0200AAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC1404F064X0200AAXUMA1 |
Description | IC MCU 32BIT 200KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 48MHz 200KB (200K x 8) FLASH PG-LQFP-64-26 |
Datasheet | Datasheet |
EDA/CAD Models | XMC1404F064X0200AAXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 12x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package PG-LQFP-64-26 |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals Brown-out Detect/Reset, I2S, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 49,35360 Kč | 1 233,84 Kč |
| 100 | 44,44230 Kč | 4 444,23 Kč |
| 250 | 42,09932 Kč | 10 524,83 Kč |
| 500 | 41,14810 Kč | 20 574,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 900 | 38,63278 Kč | 73 402,28 Kč |
| 3 800 | 37,83403 Kč | 143 769,31 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |




