XMC1301Q040F0032ABXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 1,04488 Kč
Datasheet
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-VQFN-40-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMC1301Q040F0032ABXUMA1

DigiKey Part Number
XMC1301Q040F0032ABXUMA1TR-ND - Tape & Reel (TR)
XMC1301Q040F0032ABXUMA1CT-ND - Cut Tape (CT)
XMC1301Q040F0032ABXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XMC1301Q040F0032ABXUMA1
Description
IC MCU 32BIT 32KB FLASH 40VQFN
Customer Reference
Detailed Description
ARM® Cortex®-M0 XMC1000 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH PG-VQFN-40-13
Datasheet
 Datasheet
EDA/CAD Models
XMC1301Q040F0032ABXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 16x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M0
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
32MHz
Supplier Device Package
PG-VQFN-40-13
Connectivity
I2C, LINbus, SPI, UART/USART
Package / Case
40-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMC1301Q040F0032ABXTMA1Infineon Technologies0448-XMC1301Q040F0032ABXTMA1TR-ND1,04488 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes