



TLS115D0EJXUMA1 | |
|---|---|
DigiKey Part Number | TLS115D0EJXUMA1TR-ND - Tape & Reel (TR) TLS115D0EJXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLS115D0EJXUMA1 |
Description | IC REG LINEAR POS ADJ 8DSO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA PG-DSO-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLS115D0EJXUMA1 Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 14 mA |
Series | PSRR 85dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 45V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package PG-DSO-8 |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,46800 Kč | 284,68 Kč |
| 25 | 25,85240 Kč | 646,31 Kč |
| 100 | 22,96610 Kč | 2 296,61 Kč |
| 250 | 21,58876 Kč | 5 397,19 Kč |
| 500 | 20,75956 Kč | 10 379,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,35540 Kč | 48 388,50 Kč |
| 5 000 | 18,92090 Kč | 94 604,50 Kč |
| 7 500 | 18,70338 Kč | 140 275,35 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |




