
CYBLE-224116-01 | |
|---|---|
DigiKey Part Number | 448-CYBLE-224116-01TR-ND - Tape & Reel (TR) 448-CYBLE-224116-01CT-ND - Cut Tape (CT) 448-CYBLE-224116-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-224116-01 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-224116-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 8Mbps | |
Power - Output | 9.5dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 21.5mA | |
Current - Transmitting | 20mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,69000 Kč | 386,69 Kč |
| 10 | 336,84200 Kč | 3 368,42 Kč |
| 25 | 319,54760 Kč | 7 988,69 Kč |
| 100 | 295,81570 Kč | 29 581,57 Kč |
| 250 | 281,61616 Kč | 70 404,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 271,60058 Kč | 135 800,29 Kč |
| Unit Price without VAT: | 386,69000 Kč |
|---|---|
| Unit Price with VAT: | 467,89490 Kč |


