Capacitive Touch Buttons, Slider 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8CMBR3106S-LQXIT

DigiKey Part Number
448-CY8CMBR3106S-LQXITTR-ND - Tape & Reel (TR)
448-CY8CMBR3106S-LQXITCT-ND - Cut Tape (CT)
448-CY8CMBR3106S-LQXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8CMBR3106S-LQXIT
Description
IC CAP SENSE 24QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Capacitive Touch Buttons, Slider 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
Up to 11
Manufacturer
Infineon Technologies
Interface
I2C
Series
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
24-UFQFN Exposed Pad
Type
Buttons, Slider
Supplier Device Package
24-QFN (4x4)
Proximity Detection
Yes
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,48000 Kč56,48 Kč
1041,99600 Kč419,96 Kč
2538,40120 Kč960,03 Kč
10034,44300 Kč3 444,30 Kč
25032,55360 Kč8 138,40 Kč
50031,80568 Kč15 902,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50029,48842 Kč73 721,05 Kč
5 00028,89224 Kč144 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:56,48000 Kč
Unit Price with VAT:68,34080 Kč